TruComponents 40111 Cable tie 127mm 4.90mm Sil

Image Representative of Range

TruComponents 40111 Cable tie 127mm 4.90mm Sil

MPN
40111
EAN-13
2050004979435
Order Code
04-0111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.364
25+ £0.345
50+ £0.336
100+ £0.328
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,172 in stock

TruComponents TC-TV150203, a set of knot cable ties ideal for effective cable bundling and management. Each cable tie is 150 mm in length and 2.90 mm in width, presented in an ecru colour, and comes in a pack of 100 pieces. These robust cable ties are perfect for organising cables and wires in both domestic and professional settings, ensuring a neat and tidy workplace or home environment.
Length 127mm
Width 4.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot