TruComponents 40109 Cable tie 157mm 3.50mm Ecru Spring toggle

MPN
40109
EAN-13
2050004979411
Order Code
04-0109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 952 in stock

TruComponents TC-RDCV300203 is a high-quality cable tie, measuring 300 mm in length and 4.80 mm in width, available in an ecru finish. This durable cable management solution is ideal for bundling cables securely in various applications, ensuring a tidy and organised environment. Suitable for both professional and domestic use, it offers reliability and ease of use for effective cable bundling.
Length 157mm
Width 3.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle
Gearing Outside
Halogen free Yes
Max. bundle diameter 36mm
Max. sheet thickness 3.00mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 180N

Reviews

Be the first to submit a review

Trustpilot