TruComponents 40107 Cable tie 300mm 4.80mm Ecru

MPN
40107
EAN-13
2050004979398
Order Code
04-0107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
50+ £0.093
100+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,069 in stock

TruComponents TC-CV-250HS203 cable ties are designed for efficient cable bundling and management. Measuring 250 mm in length and 4.80 mm in width, these green ties are heat-resistant, making them ideal for use in environments subject to high temperatures. Suitable for both commercial and industrial applications, these durable cable ties come in packs of 100, offering reliable performance and easy organisation.
Length 300mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot