TruComponents 40106 Cable tie 225mm 4.80mm Ecru

MPN
40106
EAN-13
2050004979381
Order Code
04-0106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
50+ £0.082
100+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 685 in stock

TruComponents TC-CVR368W203 cable tie, measuring 368 mm by 4.80 mm in size and presented in sleek black. These UV-proof cable ties provide robust solutions for cable bundling and management in outdoor and indoor settings, ensuring long-lasting performance despite sun exposure. Available in packs of 100, they are ideal for securing cables in both professional and personal environments, accommodating diverse organisational needs.
Length 225mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 59mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot