TruComponents 40103 Cable tie 368mm 4.80mm Blk UV-proof 100 pc(s)

MPN
40103
EAN-13
4016139321189
Order Code
04-0103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £9.42
5+ £8.88
10+ £8.40
25+ £7.97
50+ £7.77
100+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 894 in stock

TruComponents TC-CV200L203 cable ties are a versatile and reliable cable management solution, measuring 200 mm in length and 7.60 mm in width. Available in a pack of 100, these ecru-coloured ties are perfect for bundling cables in both industrial and domestic settings. With their robust design, they ensure secure and organised cable arrangements, enhancing safety and efficiency in various applications.
Length 368mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot