TruComponents 40101 Cable tie 200mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40101
EAN-13
4016139321165
Order Code
04-0101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.24
5+ £3.05
10+ £2.89
25+ £2.74
50+ £2.67
100+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The TruComponents 40101 Cable Ties are here to save the day. Measuring 200mm in length and 2.50mm in width, these durable black cable ties not only provide a sleek, professional look but are also UV-proof, ensuring they withstand the test of time in both indoor and outdoor settings
Length 200mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot