TruComponents 40094 Cable tie 203mm 3.60mm Blue 100 pc(s)

Image Representative of Range

TruComponents 40094 Cable tie 203mm 3.60mm Blue 100 pc(s)

MPN
40094
EAN-13
4016139321103
Order Code
04-0094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £4.23
5+ £3.99
10+ £3.77
25+ £3.58
50+ £3.49
100+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 393 in stock

The TruComponents 40094 Cable Ties are your perfect solution. Measuring 203mm in length and 3.60mm in width, these durable blue cable ties provide a secure hold for all your organizing needs
Length 203mm
Width 3.60mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot