TruComponents 40093 Cable tie 203mm 2.50mm Blue 100 pc(s)

Image Representative of Range

TruComponents 40093 Cable tie 203mm 2.50mm Blue 100 pc(s)

MPN
40093
EAN-13
4016139321097
Order Code
04-0093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.88
5+ £2.71
10+ £2.56
25+ £2.44
50+ £2.38
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TruComponents 40093 Cable Ties. Measuring 203mm in length and 2.50mm in width, these premium blue cable ties are designed to provide a secure hold for all your organisational needs.
Length 203mm
Width 2.50mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot