TruComponents 40091 Cable tie 200mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40091
EAN-13
4016139321066
Order Code
04-0091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.51
5+ £2.37
10+ £2.24
25+ £2.13
50+ £2.07
100+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,915 in stock

TruComponents 40091 Cable Ties. Each tie measures 200mm in length and 2.50mm in width, making them the perfect solution for a variety of applications, from securing cables and wiring to organizing your garage or office.
Length 200mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot