TruComponents 40088 Cable tie 120mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40088
EAN-13
4016139321035
Order Code
04-0088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.45
5+ £1.37
10+ £1.29
25+ £1.23
50+ £1.20
100+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TruComponents 40088 Cable Ties. Each tie measures 120mm in length and 2.50mm in width, providing the perfect blend of strength and flexibility for securing cables, wires, and other items.
Length 120mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot