TruComponents 40087 Cable tie 120mm 2.50mm Blk UV-proof 100 pc(s)

TruComponents 40087 Cable tie 120mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40087
EAN-13
4016139321028
Order Code
04-0087
Country of Origin
China
View Full Product Range (34)

Discontinued


TruComponents 40087 Cable Ties. Measuring 120mm by 2.50mm, these robust black cable ties are UV-proof, ensuring they resist degradation in outdoor environments while maintaining their strength and durability
Length 120mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Trustpilot