TruComponents 40086 Cable tie 265mm 3.60mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40086 Cable tie 265mm 3.60mm Ecru 100 pc(s)

MPN
40086
EAN-13
4016139321011
Order Code
04-0086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £5.06
5+ £4.77
10+ £4.51
25+ £4.28
50+ £4.17
100+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The TruComponents 40086, TC-CV265203 Cable Tie is a reliable and durable solution for securing cables in various environments. Measuring 265 mm in length and 3.6 mm in width, these black cable ties are UV-proof, ensuring longevity even under prolonged exposure to sunlight. The internal serrations provide a secure grip on bundled items, while the angled tail design facilitates easy insertion. This pack contains 100 cable ties, making it an ideal choice for both professional and DIY applications.
Length 265mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 73mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot