TruComponents 40084 Cable tie 160mm 4.80mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40084 Cable tie 160mm 4.80mm Ecru 100 pc(s)

MPN
40084
EAN-13
4016139320991
Order Code
04-0084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £3.88
5+ £3.66
10+ £3.46
25+ £3.29
50+ £3.20
100+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

TruComponents 40084 TC-CV160L203 cable tie, measuring 160 mm by 4.80 mm and available in a pack of 100. These ecru-coloured cable ties are ideal for efficient cable bundling and management, providing a reliable and durable solution for organising wires and securing items. Commonly used in both domestic and industrial applications, they ensure neat and safe arrangements of electrical cables and other loose items.
Length 160mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot