TruComponents 40083 Cable tie 914mm 9mm Ecru Releasable 50 pc(s)

Image Representative of Range

TruComponents 40083 Cable tie 914mm 9mm Ecru Releasable 50 pc(s)

MPN
40083
EAN-13
4016139320960
Order Code
04-0083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.53
5+ £29.73
10+ £28.13
25+ £26.68
50+ £26.02
100+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/09/2026

TruComponents 40083 Releasable Cable Ties. Measuring 914mm in length and 9mm in width, these versatile ties are perfect for bundling wires, securing items, or crafting custom solutions around your home or workspace
Length 914mm
Width 9mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free Yes
Max. bundle diameter 275mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 785N

Reviews

Be the first to submit a review

Trustpilot