TruComponents 40082 Cable tie 370mm 4.80mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40082 Cable tie 370mm 4.80mm Ecru Releasable 100 pc(s)

MPN
40082
EAN-13
4016139320953
Order Code
04-0082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £10.78
5+ £10.16
10+ £9.62
25+ £9.12
50+ £8.89
100+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents 40082. Each pack includes 100 ties that offer a robust hold while allowing for easy release when needed—perfect for keeping cables tidy, securing items for transport, or even for DIY projects.
Length 370mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free Yes
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 216N

Reviews

Be the first to submit a review

Trustpilot