TruComponents 40080 Cable tie 360mm 9mm Blk Double head

MPN
40080
EAN-13
2050004979312
Order Code
04-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.204
25+ £0.193
50+ £0.188
100+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

TruComponents 40080 Cable Tie. Designed for flexibility and strength, each 360mm x 9mm black tie features a double-head design, allowing for secure fastening and easy adjustments
Length 360mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot