TruComponents 40078 Cable tie 132mm 6mm Blk Double head

MPN
40078
EAN-13
2050004979299
Order Code
04-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.077
100+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 861 in stock

TruComponents 40078 Cable Tie. Designed for durability and versatility, these 132mm x 6mm black cable ties feature a unique double head for enhanced fastening options, ensuring a secure hold for various applications—from professional installations to DIY projects
Length 132mm
Width 6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot