TruComponents 40077 Cable tie 120mm 10mm Blk

MPN
40077
EAN-13
2050004979282
Order Code
04-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
20+ £0.229
25+ £0.217
50+ £0.212
100+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 954 in stock

TruComponents 40077 TC-MAT-120BK203 is a black cable tie measuring 120 mm in length and 10 mm in width, designed for efficient cable bundling and management. This durable and secure tie is ideal for organising cables in both domestic and industrial settings. Its robust construction ensures longevity, making it a reliable choice for various applications.
Length 120mm
Width 10mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot