TruComponents 40075 Cable tie 100mm 2.50mm Grn 100 pc(s)

MPN
40075
EAN-13
4016139320922
Order Code
04-0075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.34
5+ £2.21
10+ £2.10
25+ £1.99
50+ £1.94
100+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

TruComponents 40075 TC-PBR-100-4GN203 Cable Tie is a green, 100 mm by 2.50 mm solution ideal for efficient cable management and bundling. This pack includes 100 durable cable ties that ensure secure organisation of wires and cables. Typical applications involve managing wiring systems in electronic, automotive, and domestic settings.
Length 100mm
Width 2.50mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot