TruComponents 40074 Cable tie 152mm 4.60mm Sil

MPN
40074
EAN-13
2050004979268
Order Code
04-0074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.582
25+ £0.552
50+ £0.538
100+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

TruComponents cable tie 40074 TC-BST-152203, measures 152 mm in length and 4.60 mm in width, and comes in a silver finish. It is designed for effective cable bundling and management, ensuring tidy and secure organisation of cables in various applications. Commonly used in both domestic and industrial settings, this durable cable tie provides reliable performance and easy installation.
Length 152mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 445N

Reviews

Be the first to submit a review

Trustpilot