TruComponents 40073 Cable tie 521mm 7.90mm Sil

Image Representative of Range

TruComponents 40073 Cable tie 521mm 7.90mm Sil

MPN
40073
EAN-13
4064161300849
Order Code
04-0073
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.980
25+ £0.930
50+ £0.906
100+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,481 in stock

TruComponents 40073 TC-BCT521L203 is a robust cable tie designed for secure cable bundling and management. Measuring 521 mm in length and 7.90 mm in width, this silver cable tie is engineered for reliability in various applications. Ideal for organising cables in both industrial and domestic settings, it ensures efficient and tidy cable arrangements.
Length 521mm
Width 7.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 152mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot