TruComponents 40071 Cable tie 201mm 7.90mm Sil

Image Representative of Range

TruComponents 40071 Cable tie 201mm 7.90mm Sil

MPN
40071
EAN-13
2050004979237
Order Code
04-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.569
25+ £0.540
50+ £0.526
100+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,015 in stock

TruComponents 40071 Cable Tie, expertly designed for versatility and strength.
Length 201mm
Width 7.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 51mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot