TruComponents 40069 Cable tie 362mm 4.60mm Sil

Image Representative of Range

TruComponents 40069 Cable tie 362mm 4.60mm Sil

MPN
40069
EAN-13
2050004979206
Order Code
04-0069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.484
25+ £0.459
50+ £0.448
100+ £0.437
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 827 in stock

TruComponents 40069, TC-BCT-362203 Cable Tie is a robust and versatile solution for securing cables in demanding environments. Measuring 362 mm in length and 4.60 mm in width, this silver cable tie is designed to withstand extreme conditions, offering resistance to dirt and significant temperature fluctuations. Its durable construction ensures reliable performance, making it ideal for both industrial and commercial applications.
Length 362mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot