TruComponents 40068 Cable tie 360mm 9mm Ecru Double head/UV-proof 100 pc(s)

MPN
40068
EAN-13
4016139320878
Order Code
04-0068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.13
5+ £15.21
10+ £14.38
25+ £13.65
50+ £13.31
100+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents 40068 Cable Ties. Perfect for a wide range of applications, these robust 360mm x 9mm ties feature a double head design for maximum versatility and ease of use.
Length 360mm
Width 9mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 534N

Reviews

Be the first to submit a review

Trustpilot