TruComponents 40067 Cable tie 120mm 3.20mm Grn Heat-resistant 100 pc(s)

MPN
40067
EAN-13
4016139320854
Order Code
04-0067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.65
5+ £2.50
10+ £2.37
25+ £2.24
50+ £2.19
100+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TruComponents 40067 TC-CV-120GS203 Cable Tie is designed for effective cable bundling and management. Measuring 120 mm in length and 3.20 mm in width, these green, heat-resistant cable ties are ideal for securing cables in environments with elevated temperatures. Supplied in packs of 100, they provide a reliable solution for both industrial and domestic applications.
Length 120mm
Width 3.20mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot