TruComponents 40063 Cable tie 150mm 2.50mm Ecru 1000 pc(s)

Image Representative of Range

TruComponents 40063 Cable tie 150mm 2.50mm Ecru 1000 pc(s)

MPN
40063
EAN-13
4016139320823
Order Code
04-0063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £19.09
5+ £18.00
10+ £17.02
25+ £16.16
50+ £15.75
100+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The TruComponents 40063, TC-CV150SK203 Cable Tie is a reliable and efficient solution for bundling cables and wires. Measuring 150 mm in length and 2.50 mm in width, these ecru-coloured cable ties feature internal gear teeth for a secure hold. Made from durable polyamide 6.6, they are halogen-free and can withstand temperatures ranging from -40°C to +85°C. With a maximum bundle diameter of 36 mm and a minimum holding force of 80 N, this pack of 1000 cable ties is ideal for both professional and DIY applications.
Length 150mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot