TruComponents 40061 Cable tie 102mm 3.60mm Ecru Releasable 100 pc(s)

MPN
40061
EAN-13
4016139320793
Order Code
04-0061
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.71
5+ £2.55
10+ £2.42
25+ £2.29
50+ £2.23
100+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

TruComponents 40061 Ecru Cable Ties. Measuring 102mm in length and 3.60mm in width, these high-quality, releasable cable ties are perfect for securing and managing cables, wires, and other materials.
Length 102mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 177N

Reviews

Be the first to submit a review

Trustpilot