TruComponents 40058 Cable tie 201mm 4.60mm Sil

Image Representative of Range

TruComponents 40058 Cable tie 201mm 4.60mm Sil

MPN
40058
EAN-13
2050004979145
Order Code
04-0058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.402
25+ £0.382
50+ £0.372
100+ £0.363
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,540 in stock

The TruComponents 40058, TC-BCT-201203 Cable Tie is a high-quality solution for securing cables and wires. Measuring 201 mm in length and 4.60 mm in width, this cable tie is crafted from durable stainless steel, ensuring long-lasting performance. Its sleek silver finish provides a professional appearance, making it suitable for various applications. Ideal for both professional and DIY projects, this cable tie offers reliability and ease of use. These cable ties are designed for use under extremes conditions, resistant to dirt and large changes in temperature.
Length 201mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 51mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot