TruComponents 40057 Cable tie 150mm 7mm Wh Screw base

MPN
40057
EAN-13
2050004979138
Order Code
04-0057
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.407
25+ £0.386
50+ £0.376
100+ £0.367
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

The TruComponents 40057, TC-PMA150203 Cable Tie is an essential tool for securing cables and wires with precision. Measuring 150 mm in length and 7 mm in width, this cable tie features a robust screw base, ensuring a secure and stable attachment. Its white colour offers a clean and professional appearance, making it ideal for various applications. Designed for durability and ease of use, this cable tie is perfect for both professional and DIY projects.
Length 150mm
Width 7mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Screw base
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +500°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot