TruComponents 40056 Cable tie 1000mm 8.80mm Wh Heat-resistant 100 pc(s)

Order Code:

04-0056

Brand: TruComponents MPN: 40056 EAN-13: 4016139296586

Discontinued


TruComponents 40056 Cable Ties, designed for durability and performance. At an impressive 1000mm in length and 8.80mm in width, these heat-resistant cable ties can handle a variety of applications, from heavy-duty binding to precise organisation in both commercial and DIY settings
Length 1m
Width 8.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 300mm
Max. temperature +85°C
Min. temperature -35°C

Trustpilot