TruComponents 40054 Cable tie 700mm 8.80mm Wh Heat-resistant 100 pc(s)

MPN
40054
EAN-13
4016139296524
Order Code
04-0054
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40054 Heat-Resistant Cable Ties. Measuring an impressive 700mm in length and 8.80mm in width, these durable ties are engineered to withstand high temperatures, making them ideal for a wide range of applications—from home projects to industrial settings.
Length 700mm
Width 8.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 205mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot