TruComponents 40052 Cable tie 500mm 8.80mm Wh Heat-resistant 100 pc(s)

MPN
40052
EAN-13
4016139296463
Order Code
04-0052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £14.01
5+ £13.21
10+ £12.50
25+ £11.86
50+ £11.56
100+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TruComponents 40052 Cable Ties, designed for durability and versatility. Each tie measures 500mm in length and 8.80mm in width, making them perfect for a wide range of applications, from home wiring to industrial setups
Length 500mm
Width 8.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot