TruComponents 40050 Cable tie 500mm 7.80mm Blk Heat-resistant 100 pc(s)

MPN
40050
EAN-13
4016139296418
Order Code
04-0050
Country of Origin
China

Discontinued


TruComponents 40050 Cable Ties are designed to make your life easier. Measuring 500mm in length and 7.80mm in width, these heat-resistant black cable ties are perfect for all your organisation needs—whether in the office, for home improvement projects, or even during outdoor activities
Length 500mm
Width 7.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Max. temperature +85°C
Min. temperature -35°C

Trustpilot