TruComponents 40049 Cable tie 450mm 7.80mm Wh Heat-resistant 100 pc(s)

MPN
40049
EAN-13
4016139296401
Order Code
04-0049
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40049 Cable Ties. Measuring a robust 450mm in length and 7.80mm in width, these heat-resistant cable ties offer exceptional durability and reliability for both indoor and outdoor applications
Length 450mm
Width 7.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 110mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot