TruComponents 40048 Cable tie 400mm 7.60mm Wh 100 pc(s)

MPN
40048
EAN-13
4016139296388
Order Code
04-0048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.64
5+ £10.97
10+ £10.38
25+ £9.85
50+ £9.60
100+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents 40048 Cable Tie, expertly designed for strength and versatility. Measuring 400mm in length and 7.60mm in width, these durable ties are perfect for bundling cables, securing loose items, or enhancing your DIY projects.
Length 400mm
Width 7.60mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free No
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot