TruComponents 40043 Cable tie 450mm 7.20mm Wh Heat-resistant 100 pc(s)

MPN
40043
EAN-13
4016139296227
Order Code
04-0043
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40043 Cable Ties. These robust 450mm x 7.20mm ties are designed to withstand high temperatures, making them perfect for a range of environments—from industrial settings to home use
Length 450mm
Width 7.20mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 110mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot