TruComponents 40042 Cable tie 400mm 7.20mm Wh Heat-resistant 100 pc(s)

MPN
40042
EAN-13
4016139296203
Order Code
04-0042
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40042 Cable Ties. Designed for durability and reliability, these heat-resistant cable ties are perfect for various applications, whether at home, in the office, or at the workshop
Length 400mm
Width 7.20mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot