TruComponents 40038 Cable tie 200mm 7.20mm Blk Heat-resistant 100 pc(s)

MPN
40038
EAN-13
4016139296111
Order Code
04-0038
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40038 Cable Ties. Measuring 200mm in length and 7.20mm in width, these black cable ties are not only sleek but also designed to withstand heat, making them perfect for a variety of applications from automotive to home use
Length 200mm
Width 7.20mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot