TruComponents 40036 Cable tie 350mm 5.80mm Wh Heat-resistant 100 pc(s)

MPN
40036
EAN-13
4016139296067
Order Code
04-0036
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40036 Cable Ties. Measuring 350mm in length and 5.80mm in width, these robust cable ties are designed for versatility and strength, tackling all of your bundling needs
Length 350mm
Width 5.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot