TruComponents 40035 Cable tie 200mm 5.80mm Wh Heat-resistant 100 pc(s)

MPN
40035
EAN-13
4016139296005
Order Code
04-0035
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40035 Heat-Resistant Cable Ties. Each pack includes 100 robust ties measuring 200mm in length and 5.80mm in width, making them perfect for securing and organizing cables in various applications—from home and office setups to automotive and industrial uses
Length 200mm
Width 5.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot