Christmas Opening Hours and Delivery Dates here

TruComponents 40032 Cable tie 200mm 5.20mm Wh Heat-resistant 100 pc(s)

Order Code:

04-0032

Brand: TruComponents MPN: 40032 EAN-13: 4016139295862
Qty Unit Price (Ex VAT)
2+ £3.32
5+ £3.13
10+ £2.96
25+ £2.81
50+ £2.74
100+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 11/01/2026

TruComponents 40032 Cable Ties. Measuring 200mm in length and 5.20mm in width, these heat-resistant ties are perfect for both indoor and outdoor use, capable of withstanding harsh environments without losing their grip.
Length 200mm
Width 5.20mm
Colour White
Material Polyamide 6.6
Type Cable Tie
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 50mm
Max. temperature +85°C
Min. temperature -35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot