TruComponents 40031 Cable tie 500mm 4.80mm Wh Heat-resistant 100 pc(s)

MPN
40031
EAN-13
4016139295848
Order Code
04-0031
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40031 Heat-Resistant Cable Ties. Measuring 500mm in length and 4.80mm in width, these robust cable ties are designed to withstand high temperatures, making them ideal for a range of applications, from industrial projects to home use
Length 500mm
Width 4.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot