TruComponents 40030 Cable tie 400mm 4.80mm Wh Heat-resistant 100 pc(s)

MPN
40030
EAN-13
4016139295800
Order Code
04-0030
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40030 Cable Ties. Designed for durability and efficiency, these 400mm x 4.80mm heat-resistant ties are perfect for both professional and home projects
Length 400mm
Width 4.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot