TruComponents 40029 Cable tie 350mm 4.80mm Wh Heat-resistant 100 pc(s)

MPN
40029
EAN-13
4016139295763
Order Code
04-0029
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40029 Cable Ties. These robust 350mm ties, measuring 4.80mm in width, are designed for extreme durability and heat resistance, making them perfect for both indoor and outdoor use
Length 350mm
Width 4.80mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 90mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot