TruComponents 40026 Cable tie 400mm 4.60mm Wh Heat-resistant 100 pc(s)

MPN
40026
EAN-13
4016139295640
Order Code
04-0026
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40026 Cable Tie. Measuring 400mm in length and 4.60mm in width, these heavy-duty ties are designed for durability and heat resistance, making them perfect for both indoor and outdoor use
Length 400mm
Width 4.60mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot