TruComponents 40023 Cable tie 500mm 3.60mm Wh Heat-resistant 100 pc(s)

MPN
40023
EAN-13
4016139295527
Order Code
04-0023
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40023 Cable Ties are here to save the day. Measuring 500mm in length and 3.60mm in thickness, these durable cable ties are designed to withstand extreme heat, making them perfect for both indoor and outdoor applications
Length 500mm
Width 3.60mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot