TruComponents 40022 Cable tie 500mm 3.60mm Blk Heat-resistant 100 pc(s)

MPN
40022
EAN-13
4016139295510
Order Code
04-0022
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40022 Cable Ties. Designed for superior strength and versatility, these 500mm black cable ties are perfect for both professional and personal use
Length 500mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot