TruComponents 40020 Cable tie 250mm 3.50mm Wh Heat-resistant 100 pc(s)

MPN
40020
EAN-13
4016139295343
Order Code
04-0020
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40020 Cable Ties. Measuring 250mm in length and 3.50mm in width, these robust ties are perfect for bundling wires, organizing tools, and securing various items around the home or workplace
Length 250mm
Width 3.50mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 65mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot