TruComponents 40018 Cable tie 80mm 2.50mm Blk Heat-resistant 100 pc(s)

MPN
40018
EAN-13
4016139294933
Order Code
04-0018
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40018 Cable Ties. Made from high-quality, heat-resistant nylon, these versatile 80mm x 2.50mm black ties are perfect for managing your cables, securing objects, and keeping everything in its place
Length 80mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 16mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot