TruComponents 40017 Cable tie 120mm 2mm Wh Heat-resistant 100 pc(s)

MPN
40017
EAN-13
4016139294841
Order Code
04-0017
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40017 Cable Ties. These high-quality 120mm x 2mm heat-resistant cable ties are perfectly engineered to handle all your organising and bundling needs.
Length 120mm
Width 2mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 30mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot